GM76C8128ALFW-85 vs M5M51T08AP-85SL feature comparison

GM76C8128ALFW-85 Goldstar Electron Co Ltd

Buy Now Datasheet

M5M51T08AP-85SL Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD MITSUBISHI ELECTRIC CORP
Reach Compliance Code unknown unknown
Access Time-Max 85 ns 85 ns
JESD-30 Code R-PDSO-G32 R-PDIP-T32
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX8 128KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 2 V 2 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Package Description DIP, DIP32,.6
Pin Count 32
ECCN Code EAR99
HTS Code 8542.32.00.41
I/O Type COMMON
JESD-609 Code e0
Package Equivalence Code DIP32,.6
Standby Current-Max 0.000002 A
Supply Current-Max 0.07 mA
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare GM76C8128ALFW-85 with alternatives

Compare M5M51T08AP-85SL with alternatives