GM76C28-10 vs QS8883-25LR feature comparison

GM76C28-10 Goldstar Electron Co Ltd

Buy Now Datasheet

QS8883-25LR Quality Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD QUALITY SEMICONDUCTOR INC
Package Description DIP-24
Reach Compliance Code unknown unknown
Access Time-Max 100 ns 25 ns
JESD-30 Code R-PDIP-T24 R-CQCC-N28
Memory Density 16384 bit 65536 bit
Memory IC Type NON-VOLATILE SRAM CACHE TAG SRAM
Memory Width 8 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 24 28
Number of Words 2048 words 16384 words
Number of Words Code 2000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Organization 2KX8 16KX4
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position DUAL QUAD
Base Number Matches 1 3
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Code QCCN
Package Equivalence Code LCC28,.35X.55
Standby Current-Max 0.015 A
Supply Current-Max 0.115 mA
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare GM76C28-10 with alternatives

Compare QS8883-25LR with alternatives