GM72V66841ET-8
vs
MT48LC8M8A1TG-8B
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LG SEMICON CO LTD
|
MICRON TECHNOLOGY INC
|
Package Description |
TSOP, TSOP54,.46,32
|
0.400 INCH, PLASTIC, TSOP-54
|
Reach Compliance Code |
unknown
|
not_compliant
|
Access Mode |
FOUR BANK PAGE BURST
|
FOUR BANK PAGE BURST
|
Access Time-Max |
6 ns
|
6 ns
|
Additional Feature |
AUTO/SELF REFRESH
|
AUTO/SELF REFRESH
|
Clock Frequency-Max (fCLK) |
125 MHz
|
125 MHz
|
I/O Type |
COMMON
|
COMMON
|
Interleaved Burst Length |
1,2,4,8
|
1,2,4,8
|
JESD-30 Code |
R-PDSO-G54
|
R-PDSO-G54
|
JESD-609 Code |
e0
|
e0
|
Memory Density |
67108864 bit
|
67108864 bit
|
Memory IC Type |
SYNCHRONOUS DRAM
|
SYNCHRONOUS DRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
54
|
54
|
Number of Words |
8388608 words
|
8388608 words
|
Number of Words Code |
8000000
|
8000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
8MX8
|
8MX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP
|
TSOP2
|
Package Equivalence Code |
TSOP54,.46,32
|
TSOP54,.46,32
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
4096
|
4096
|
Self Refresh |
YES
|
YES
|
Sequential Burst Length |
1,2,4,8,FP
|
1,2,4,8,FP
|
Standby Current-Max |
0.002 A
|
0.002 A
|
Supply Current-Max |
0.155 mA
|
0.21 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TSOP
|
Pin Count |
|
54
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.02
|
Length |
|
22.22 mm
|
Seated Height-Max |
|
1.2 mm
|
Width |
|
10.16 mm
|
|
|
|
Compare GM72V66841ET-8 with alternatives
Compare MT48LC8M8A1TG-8B with alternatives