GM71VS65803CJ-5
vs
K4E660812D-JP50
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LG SEMICON CO LTD
|
SAMSUNG SEMICONDUCTOR INC
|
Reach Compliance Code |
unknown
|
unknown
|
Access Mode |
FAST PAGE WITH EDO
|
FAST PAGE WITH EDO
|
Access Time-Max |
50 ns
|
50 ns
|
Additional Feature |
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH
|
JESD-30 Code |
R-PDSO-J32
|
R-PDSO-J32
|
Memory Density |
67108864 bit
|
67108864 bit
|
Memory IC Type |
EDO DRAM
|
EDO DRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
32
|
32
|
Number of Words |
8388608 words
|
8388608 words
|
Number of Words Code |
8000000
|
8000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
8MX8
|
8MX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
Part Package Code |
|
SOJ
|
Package Description |
|
SOJ, SOJ32,.44
|
Pin Count |
|
32
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.02
|
I/O Type |
|
COMMON
|
JESD-609 Code |
|
e0
|
Length |
|
20.96 mm
|
Output Characteristics |
|
3-STATE
|
Package Code |
|
SOJ
|
Package Equivalence Code |
|
SOJ32,.44
|
Refresh Cycles |
|
8192
|
Seated Height-Max |
|
3.76 mm
|
Self Refresh |
|
YES
|
Standby Current-Max |
|
0.0002 A
|
Supply Current-Max |
|
0.11 mA
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
10.16 mm
|
|
|
|
Compare GM71VS65803CJ-5 with alternatives
Compare K4E660812D-JP50 with alternatives