GM71VS64803CJ-5
vs
HM5164805FJ-5
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
SK HYNIX INC
|
HITACHI LTD
|
Package Description |
,
|
SOJ, SOJ32,.44
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
SOJ
|
Pin Count |
|
32
|
HTS Code |
|
8542.32.00.02
|
Access Mode |
|
FAST PAGE WITH EDO
|
Access Time-Max |
|
50 ns
|
Additional Feature |
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
I/O Type |
|
COMMON
|
JESD-30 Code |
|
R-PDSO-J32
|
JESD-609 Code |
|
e0
|
Length |
|
20.95 mm
|
Memory Density |
|
67108864 bit
|
Memory IC Type |
|
EDO DRAM
|
Memory Width |
|
8
|
Number of Functions |
|
1
|
Number of Ports |
|
1
|
Number of Terminals |
|
32
|
Number of Words |
|
8388608 words
|
Number of Words Code |
|
8000000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
|
8MX8
|
Output Characteristics |
|
3-STATE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOJ
|
Package Equivalence Code |
|
SOJ32,.44
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Refresh Cycles |
|
8192
|
Seated Height-Max |
|
3.76 mm
|
Self Refresh |
|
NO
|
Standby Current-Max |
|
0.0005 A
|
Supply Current-Max |
|
0.115 mA
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
J BEND
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Width |
|
10.16 mm
|
|
|
|
Compare GM71VS64803CJ-5 with alternatives
Compare HM5164805FJ-5 with alternatives