GM71VS18160CJ-7
vs
MSM5118165DSL-60JS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LG SEMICON CO LTD
LAPIS SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
unknown
Access Mode
FAST PAGE
FAST PAGE WITH EDO
Access Time-Max
70 ns
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
CAS BEFORE RAS/SELF REFRESH
JESD-30 Code
R-PDSO-J42
R-PDSO-J42
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FAST PAGE DRAM
EDO DRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
42
42
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1MX16
1MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Part Package Code
SOJ
Package Description
SOJ, SOJ42,.44
Pin Count
42
ECCN Code
EAR99
HTS Code
8542.32.00.02
I/O Type
COMMON
Length
27.3 mm
Output Characteristics
3-STATE
Package Equivalence Code
SOJ42,.44
Refresh Cycles
1024
Seated Height-Max
3.75 mm
Self Refresh
YES
Standby Current-Max
0.0002 A
Supply Current-Max
0.125 mA
Terminal Pitch
1.27 mm
Width
10.16 mm
Compare GM71VS18160CJ-7 with alternatives
Compare MSM5118165DSL-60JS with alternatives