GM71VS17800CLT-6 vs MSM51V16800D-60TS-K feature comparison

GM71VS17800CLT-6 LG Semicon Co Ltd

Buy Now Datasheet

MSM51V16800D-60TS-K OKI Electric Industry Co Ltd

Buy Now Datasheet
No
Obsolete Transferred
LG SEMICON CO LTD OKI ELECTRIC INDUSTRY CO LTD
unknown unknown
FAST PAGE FAST PAGE
60 ns 60 ns
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH; BATTERY BACKUP OPERATION
COMMON
R-PDSO-G28 R-PDSO-G28
e0
16777216 bit 16777216 bit
FAST PAGE DRAM FAST PAGE DRAM
8 8
1 1
1 1
28 28
2097152 words 2097152 words
2000000 2000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
2MX8 2MX8
3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP TSOP2
TSOP28,.46
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Not Qualified Not Qualified
2048
YES
0.00015 A
0.1 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
1 2
TSOP
TSOP2,
28
EAR99
8542.32.00.02
18.41 mm
1.2 mm
10.16 mm

Compare GM71VS17800CLT-6 with alternatives

Compare MSM51V16800D-60TS-K with alternatives