GM71V65803CLJ-5 vs HM5164805AJ-5 feature comparison

GM71V65803CLJ-5 LG Semicon Co Ltd

Buy Now Datasheet

HM5164805AJ-5 Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LG SEMICON CO LTD HITACHI LTD
Package Description , SOJ, SOJ32,.44
Reach Compliance Code unknown unknown
Access Mode FAST PAGE WITH EDO FAST PAGE WITH EDO
Access Time-Max 50 ns 50 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH; BATTERY BACKUP OPERATION RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-PDSO-J32 R-PDSO-J32
Memory Density 67108864 bit 67108864 bit
Memory IC Type EDO DRAM EDO DRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 32 32
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8MX8 8MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Self Refresh YES NO
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code No
Part Package Code SOJ
Pin Count 32
ECCN Code EAR99
HTS Code 8542.32.00.02
I/O Type COMMON
JESD-609 Code e0
Length 20.95 mm
Output Characteristics 3-STATE
Package Equivalence Code SOJ32,.44
Refresh Cycles 8192
Seated Height-Max 3.76 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 10.16 mm

Compare GM71V65803CLJ-5 with alternatives

Compare HM5164805AJ-5 with alternatives