GM71V16160CLJ-6 vs VG26VS18160CJ-6 feature comparison

GM71V16160CLJ-6 LG Semicon Co Ltd

Buy Now Datasheet

VG26VS18160CJ-6 Vanguard International Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LG SEMICON CO LTD VANGUARD INTERNATIONAL SEMICONDUCTOR CORP
Package Description , SOJ, SOJ42,.44
Reach Compliance Code unknown unknown
Access Mode FAST PAGE FAST PAGE
Access Time-Max 60 ns 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH; BATTERY BACKUP OPERATION RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH
JESD-30 Code R-PDSO-J42 R-PDSO-J42
Memory Density 16777216 bit 16777216 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 42 42
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Self Refresh YES YES
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Part Package Code SOJ
Pin Count 42
ECCN Code EAR99
HTS Code 8542.32.00.02
I/O Type COMMON
Length 27.31 mm
Output Characteristics 3-STATE
Package Equivalence Code SOJ42,.44
Refresh Cycles 1024
Seated Height-Max 3.76 mm
Standby Current-Max 0.00025 A
Supply Current-Max 0.125 mA
Terminal Pitch 1.27 mm
Width 10.16 mm

Compare GM71V16160CLJ-6 with alternatives

Compare VG26VS18160CJ-6 with alternatives