GM71V16160AJ-7 vs HY51V16160HGJ-7 feature comparison

GM71V16160AJ-7 SK Hynix Inc

Buy Now Datasheet

HY51V16160HGJ-7 SK Hynix Inc

Buy Now Datasheet
No No
Obsolete Obsolete
SK HYNIX INC SK HYNIX INC
SOJ, SOJ42,.44 SOJ, SOJ42,.44
compliant compliant
EAR99 EAR99
8542.32.00.02 8542.32.00.02
70 ns 70 ns
COMMON COMMON
R-PDSO-J42 R-PDSO-J42
e0 e0
16777216 bit 16777216 bit
FAST PAGE DRAM FAST PAGE DRAM
16 16
42 42
1048576 words 1048576 words
1000000 1000000
70 °C 70 °C
1MX16 1MX16
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
SOJ SOJ
SOJ42,.44 SOJ42,.44
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
Not Qualified Not Qualified
4096 4096
NO NO
0.001 A 0.001 A
0.09 mA 0.095 mA
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
Tin/Lead (Sn/Pb) TIN LEAD
J BEND J BEND
1.27 mm 1.27 mm
DUAL DUAL
2 1
SOJ
42
FAST PAGE
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
27.06 mm
1
1
ASYNCHRONOUS
3.76 mm
3.6 V
3 V
10.16 mm

Compare GM71V16160AJ-7 with alternatives

Compare HY51V16160HGJ-7 with alternatives