GM71CS18163CT-7
vs
MT4LC1M16E5TG-7STR
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LG SEMICON CO LTD
|
MICRON TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
unknown
|
Access Mode |
FAST PAGE WITH EDO
|
FAST PAGE WITH EDO
|
Access Time-Max |
70 ns
|
70 ns
|
Additional Feature |
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
|
JESD-30 Code |
R-PDSO-G44
|
R-PDSO-G44
|
Memory Density |
16777216 bit
|
16777216 bit
|
Memory IC Type |
EDO DRAM
|
EDO DRAM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
44
|
44
|
Number of Words |
1048576 words
|
1048576 words
|
Number of Words Code |
1000000
|
1000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
1MX16
|
1MX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
TSOP
|
Package Description |
|
TSOP2,
|
Pin Count |
|
50/44
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.02
|
JESD-609 Code |
|
e0
|
Length |
|
20.95 mm
|
Output Characteristics |
|
3-STATE
|
Package Code |
|
TSOP2
|
Refresh Cycles |
|
1024
|
Seated Height-Max |
|
1.2 mm
|
Self Refresh |
|
YES
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
0.8 mm
|
Width |
|
10.16 mm
|
|
|
|
Compare GM71CS18163CT-7 with alternatives
Compare MT4LC1M16E5TG-7STR with alternatives