GM71C4800ALT-70 vs GM71CS4800ALR-80 feature comparison

GM71C4800ALT-70 SK Hynix Inc

Buy Now Datasheet

GM71CS4800ALR-80 Goldstar Electron Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC GOLDSTAR ELECTRON CO LTD
Package Description TSOP, TSOP28,.46 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Time-Max 70 ns 80 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0
Memory Density 4194304 bit 4194304 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 8 8
Number of Terminals 28 28
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512KX8 512KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP SOP
Package Equivalence Code TSOP28,.46
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Self Refresh NO YES
Standby Current-Max 0.0002 A
Supply Current-Max 0.11 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 3 3
Access Mode FAST PAGE
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
Number of Functions 1
Number of Ports 1
Operating Mode ASYNCHRONOUS
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare GM71C4800ALT-70 with alternatives

Compare GM71CS4800ALR-80 with alternatives