GM71C4400ELR-60 vs GM71C4400ALZ-60 feature comparison

GM71C4400ELR-60 LG Semicon Co Ltd

Buy Now Datasheet

GM71C4400ALZ-60 LG Semicon Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LG SEMICON CO LTD LG SEMICON CO LTD
Reach Compliance Code unknown unknown
Access Mode FAST PAGE
Access Time-Max 60 ns 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; BATTERY BACKUP OPERATION
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-G20 R-PZIP-T20
JESD-609 Code e0 e0
Memory Density 4194304 bit 4194304 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 4 4
Number of Functions 1
Number of Ports 1
Number of Terminals 20 20
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX4 1MX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP ZIP
Package Equivalence Code TSSOP20/26,.36 ZIP20,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Reverse Pinout YES
Self Refresh NO NO
Standby Current-Max 0.0002 A 0.0002 A
Supply Current-Max 0.08 mA 0.11 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.635 mm 1.27 mm
Terminal Position DUAL ZIG-ZAG
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.32.00.02

Compare GM71C4400ELR-60 with alternatives