GM71C4400CR-80
vs
KM44C1000CSLTR-8
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LG SEMICON CO LTD
SAMSUNG SEMICONDUCTOR INC
Reach Compliance Code
unknown
unknown
Access Mode
FAST PAGE
FAST PAGE
Access Time-Max
80 ns
80 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
e0
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FAST PAGE DRAM
FAST PAGE DRAM
Memory Width
4
4
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
20
20
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1MX4
1MX4
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSOP2-R
Package Equivalence Code
TSSOP20/26,.36
TSSOP20/26,.36
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
1024
1024
Reverse Pinout
YES
YES
Self Refresh
NO
NO
Standby Current-Max
0.001 A
0.0001 A
Supply Current-Max
0.09 mA
0.055 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Part Package Code
TSOP
Package Description
TSOP2-R, TSSOP20/26,.36
Pin Count
20
ECCN Code
EAR99
HTS Code
8542.32.00.02
Length
17.14 mm
Seated Height-Max
1.2 mm
Width
7.62 mm
Compare GM71C4400CR-80 with alternatives
Compare KM44C1000CSLTR-8 with alternatives