GM71C4260ALT-70 vs GM71C4170ALT-10 feature comparison

GM71C4260ALT-70 Goldstar Electron Co Ltd

Buy Now Datasheet

GM71C4170ALT-10 Goldstar Electron Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD GOLDSTAR ELECTRON CO LTD
Reach Compliance Code unknown unknown
Access Mode FAST PAGE FAST PAGE
Access Time-Max 70 ns 100 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-PDSO-G40 R-PDSO-G40
Memory Density 4194304 bit 4194304 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 40 40
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX16 256KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 512 1024
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 3 2

Compare GM71C4260ALT-70 with alternatives

Compare GM71C4170ALT-10 with alternatives