GM71C4256BJ-60
vs
5962-9061702MXA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SK HYNIX INC
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
not_compliant
Access Time-Max
60 ns
120 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDSO-J20
R-XDSO-J20
JESD-609 Code
e0
Memory Density
1048576 bit
1048576 bit
Memory IC Type
FAST PAGE DRAM
FAST PAGE DRAM
Memory Width
4
4
Number of Terminals
20
20
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Organization
256KX4
256KX4
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOJ
SOJ
Package Equivalence Code
SOJ20/26,.34
SOJ20/26,.34
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
512
512
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Part Package Code
SOIC
Package Description
SOJ, SOJ20/26,.34
Pin Count
20
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Length
17.145 mm
Number of Functions
1
Number of Ports
1
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
MIL-STD-883
Seated Height-Max
2.54 mm
Standby Current-Max
0.004 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Temperature Grade
MILITARY
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.385 mm
Compare GM71C4256BJ-60 with alternatives
Compare 5962-9061702MXA with alternatives