GM71C4100BT-70 vs KM41V4000CLLTR-8 feature comparison

GM71C4100BT-70 LG Semicon Co Ltd

Buy Now Datasheet

KM41V4000CLLTR-8 Samsung Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LG SEMICON CO LTD SAMSUNG SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
Access Mode FAST PAGE FAST PAGE
Access Time-Max 70 ns 80 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
I/O Type SEPARATE SEPARATE
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e0
Memory Density 4194304 bit 4194304 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 20 20
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX1 4MX1
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP2-R
Package Equivalence Code TSSOP20/26,.36 TSSOP20/26,.36
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Self Refresh NO YES
Standby Current-Max 0.001 A 0.0001 A
Supply Current-Max 0.1 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code TSOP
Package Description TSOP2-R, TSSOP20/26,.36
Pin Count 20
ECCN Code EAR99
HTS Code 8542.32.00.02
Length 17.14 mm
Reverse Pinout YES
Seated Height-Max 1.2 mm
Width 7.62 mm

Compare GM71C4100BT-70 with alternatives

Compare KM41V4000CLLTR-8 with alternatives