GM71C18163CLJ-5 vs K4E151611D-JC50T feature comparison

GM71C18163CLJ-5 LG Semicon Co Ltd

Buy Now Datasheet

K4E151611D-JC50T Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LG SEMICON CO LTD SAMSUNG SEMICONDUCTOR INC
Package Description , SOJ, SOJ42,.44
Reach Compliance Code unknown compliant
Access Mode FAST PAGE WITH EDO
Access Time-Max 50 ns 50 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH; BATTERY BACKUP OPERATION
JESD-30 Code R-PDSO-J42 R-PDSO-J42
Memory Density 16777216 bit 16777216 bit
Memory IC Type EDO DRAM EDO DRAM
Memory Width 16 16
Number of Functions 1
Number of Ports 1
Number of Terminals 42 42
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Self Refresh YES NO
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
HTS Code 8542.32.00.02
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code SOJ42,.44
Refresh Cycles 1024
Standby Current-Max 0.001 A
Supply Current-Max 0.14 mA
Terminal Pitch 1.27 mm

Compare GM71C18163CLJ-5 with alternatives

Compare K4E151611D-JC50T with alternatives