GM71C17803CLT-5 vs KM48C2004ALT-5 feature comparison

GM71C17803CLT-5 LG Semicon Co Ltd

Buy Now Datasheet

KM48C2004ALT-5 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LG SEMICON CO LTD SAMSUNG SEMICONDUCTOR INC
Package Description , TSOP2, TSOP28,.46
Reach Compliance Code unknown unknown
Access Mode FAST PAGE WITH EDO FAST PAGE WITH EDO
Access Time-Max 50 ns 50 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH; BATTERY BACKUP OPERATION RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Memory Density 16777216 bit 16777216 bit
Memory IC Type EDO DRAM EDO DRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX8 2MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Self Refresh YES NO
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Part Package Code TSOP
Pin Count 28
ECCN Code EAR99
HTS Code 8542.32.00.02
I/O Type COMMON
JESD-609 Code e0
Length 18.41 mm
Output Characteristics 3-STATE
Package Equivalence Code TSOP28,.46
Refresh Cycles 4096
Seated Height-Max 1.2 mm
Standby Current-Max 0.0003 A
Supply Current-Max 0.1 mA
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm
Width 10.16 mm

Compare GM71C17803CLT-5 with alternatives

Compare KM48C2004ALT-5 with alternatives