GM71C1000BL-70 vs HY531000ALS-70 feature comparison

GM71C1000BL-70 Goldstar Electron Co Ltd

Buy Now Datasheet

HY531000ALS-70 SK Hynix Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD SK HYNIX INC
Reach Compliance Code unknown compliant
Access Mode FAST PAGE FAST PAGE
Access Time-Max 70 ns 70 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-PDIP-T18 R-PDIP-T18
Memory Density 1048576 bit 1048576 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 18 18
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Organization 1MX1 1MX1
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 512 512
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Package Description DIP, DIP18,.3
Pin Count 18
ECCN Code EAR99
HTS Code 8542.32.00.02
I/O Type SEPARATE
JESD-609 Code e0
Length 22.225 mm
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Equivalence Code DIP18,.3
Seated Height-Max 4.57 mm
Standby Current-Max 0.0002 A
Supply Current-Max 0.075 mA
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare GM71C1000BL-70 with alternatives

Compare HY531000ALS-70 with alternatives