GM71C1000BL-60 vs MT4C1024-8IT feature comparison

GM71C1000BL-60 Goldstar Electron Co Ltd

Buy Now Datasheet

MT4C1024-8IT Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD MICRON TECHNOLOGY INC
Reach Compliance Code unknown not_compliant
Access Mode FAST PAGE FAST PAGE
Access Time-Max 60 ns 80 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code R-PDIP-T18 R-PDIP-T18
Memory Density 1048576 bit 1048576 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 18 18
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Organization 1MX1 1MX1
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 512 512
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, DIP-18
Pin Count 18
ECCN Code EAR99
HTS Code 8542.32.00.02
I/O Type SEPARATE
JESD-609 Code e0
Length 22.095 mm
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code DIP18,.3
Seated Height-Max 4.32 mm
Standby Current-Max 0.001 A
Supply Current-Max 0.07 mA
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare GM71C1000BL-60 with alternatives

Compare MT4C1024-8IT with alternatives