GM6250-4.5ST89RG
vs
GM6250-4.5ST23RG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
AMERICAN POWER MANAGEMENT INC
|
AMERICAN POWER MANAGEMENT INC
|
Package Description |
SOT-89, 3 PIN
|
SOT-23, 3 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.7 V
|
0.7 V
|
Dropout Voltage1-Nom |
0.4 V
|
0.4 V
|
Input Voltage-Max |
10 V
|
10 V
|
Input Voltage-Min |
5.5 V
|
5.5 V
|
JESD-30 Code |
R-PSSO-F3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Length |
4.49 mm
|
2.92 mm
|
Load Regulation-Max |
0.10665%
|
0.10665%
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Output Current1-Max |
0.3 A
|
0.3 A
|
Output Voltage1-Max |
4.59 V
|
4.59 V
|
Output Voltage1-Min |
4.41 V
|
4.41 V
|
Output Voltage1-Nom |
4.5 V
|
4.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOF
|
LSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, LOW PROFILE
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.6 mm
|
1.35 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
1.49 mm
|
|
Terminal Position |
SINGLE
|
DUAL
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
2.435 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare GM6250-4.5ST89RG with alternatives
Compare GM6250-4.5ST23RG with alternatives