GM6250-4.5ST23R
vs
GM6250-4.0T92RL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
AMERICAN POWER MANAGEMENT INC
AMERICAN POWER MANAGEMENT INC
Package Description
SOT-23, 3 PIN
TO-92, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.7 V
0.7 V
Dropout Voltage1-Nom
0.4 V
0.4 V
Input Voltage-Max
10 V
10 V
Input Voltage-Min
5.5 V
5 V
JESD-30 Code
R-PDSO-G3
O-XBCY-W3
JESD-609 Code
e3
e3
Length
2.92 mm
Load Regulation-Max
0.10665%
0.0948%
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
4.59 V
4.08 V
Output Voltage1-Min
4.41 V
3.92 V
Output Voltage1-Nom
4.5 V
4 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
LSOP
TO-92
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE, LOW PROFILE
CYLINDRICAL
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.35 mm
Surface Mount
YES
NO
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
WIRE
Terminal Position
DUAL
BOTTOM
Voltage Tolerance-Max
2%
2%
Width
1.6 mm
Base Number Matches
1
1
Compare GM6250-4.5ST23R with alternatives
Compare GM6250-4.0T92RL with alternatives