GM6250-4.0T92RLG
vs
GM6250-4.0ST23RG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
AMERICAN POWER MANAGEMENT INC
AMERICAN POWER MANAGEMENT INC
Package Description
TO-92, 3 PIN
SOT-23, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.7 V
0.7 V
Dropout Voltage1-Nom
0.4 V
0.4 V
Input Voltage-Max
10 V
10 V
Input Voltage-Min
5 V
5 V
JESD-30 Code
O-XBCY-W3
R-PDSO-G3
JESD-609 Code
e3
e3
Load Regulation-Max
0.0948%
0.0948%
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
4.08 V
4.08 V
Output Voltage1-Min
3.92 V
3.92 V
Output Voltage1-Nom
4 V
4 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
TO-92
LSOP
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE, LOW PROFILE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
WIRE
GULL WING
Terminal Position
BOTTOM
DUAL
Voltage Tolerance-Max
2%
2%
Base Number Matches
1
1
Length
2.92 mm
Seated Height-Max
1.35 mm
Width
1.6 mm
Compare GM6250-4.0T92RLG with alternatives
Compare GM6250-4.0ST23RG with alternatives