GM6250-4.0T92B
vs
GM6250-4.4T92B
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
AMERICAN POWER MANAGEMENT INC
|
AMERICAN POWER MANAGEMENT INC
|
Package Description |
TO-92, 3 PIN
|
TO-92, 3 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.7 V
|
0.7 V
|
Dropout Voltage1-Nom |
0.4 V
|
0.4 V
|
Input Voltage-Max |
10 V
|
10 V
|
Input Voltage-Min |
5 V
|
5.4 V
|
JESD-30 Code |
O-XBCY-W3
|
O-XBCY-W3
|
JESD-609 Code |
e3
|
e3
|
Load Regulation-Max |
0.0948%
|
0.10428%
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Output Current1-Max |
0.3 A
|
0.3 A
|
Output Voltage1-Max |
4.08 V
|
4.488 V
|
Output Voltage1-Min |
3.92 V
|
4.312 V
|
Output Voltage1-Nom |
4 V
|
4.4 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
TO-92
|
TO-92
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Voltage Tolerance-Max |
2%
|
2%
|
Base Number Matches |
2
|
2
|
|
|
|
Compare GM6250-4.0T92B with alternatives
Compare GM6250-4.4T92B with alternatives