GM6250-3.0T92RL vs GM6250-3.0ST23R feature comparison

GM6250-3.0T92RL American Power Management Inc

Buy Now Datasheet

GM6250-3.0ST23R American Power Management Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer AMERICAN POWER MANAGEMENT INC AMERICAN POWER MANAGEMENT INC
Package Description TO-92, 3 PIN SOT-23, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.7 V 0.7 V
Dropout Voltage1-Nom 0.4 V 0.4 V
Input Voltage-Max 10 V 10 V
Input Voltage-Min 4 V 4 V
JESD-30 Code O-XBCY-W3 R-PDSO-G3
JESD-609 Code e3 e3
Load Regulation-Max 0.0711% 0.0711%
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 3.06 V 3.06 V
Output Voltage1-Min 2.94 V 2.94 V
Output Voltage1-Nom 3 V 3 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code TO-92 LSOP
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE, LOW PROFILE
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Voltage Tolerance-Max 2% 2%
Base Number Matches 1 1
Length 2.92 mm
Seated Height-Max 1.35 mm
Width 1.6 mm

Compare GM6250-3.0T92RL with alternatives

Compare GM6250-3.0ST23R with alternatives