GM6250-3.0ST89R
vs
GM6250-3.0ST23RG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
AMERICAN POWER MANAGEMENT INC
AMERICAN POWER MANAGEMENT INC
Package Description
SOT-89, 3 PIN
SOT-23, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Category CO2 Kg
12.04
12.04
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2011/65/EU)
Dropout Voltage1-Max
0.7 V
0.7 V
Dropout Voltage1-Nom
0.4 V
0.4 V
Input Voltage-Max
10 V
10 V
Input Voltage-Min
4 V
4 V
JESD-30 Code
R-PSSO-F3
R-PDSO-G3
JESD-609 Code
e3
e3
Length
4.49 mm
2.92 mm
Load Regulation-Max
0.0711%
0.0711%
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
3.06 V
3.06 V
Output Voltage1-Min
2.94 V
2.94 V
Output Voltage1-Nom
3 V
3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOF
LSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
1.35 mm
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.49 mm
Terminal Position
SINGLE
DUAL
Voltage Tolerance-Max
2%
2%
Width
2.435 mm
1.6 mm
Base Number Matches
1
1
Compare GM6250-3.0ST89R with alternatives
Compare GM6250-3.0ST23RG with alternatives