GM6250-2.8T92RL vs GM6250-3.0T92BG feature comparison

GM6250-2.8T92RL American Power Management Inc

Buy Now Datasheet

GM6250-3.0T92BG American Power Management Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer AMERICAN POWER MANAGEMENT INC AMERICAN POWER MANAGEMENT INC
Package Description TO-92, 3 PIN TO-92, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.7 V 0.7 V
Dropout Voltage1-Nom 0.4 V 0.4 V
Input Voltage-Max 10 V 10 V
Input Voltage-Min 3.8 V 4 V
JESD-30 Code O-XBCY-W3 O-XBCY-W3
JESD-609 Code e3 e3
Load Regulation-Max 0.06636% 0.0711%
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 2.856 V 3.06 V
Output Voltage1-Min 2.744 V 2.94 V
Output Voltage1-Nom 2.8 V 3 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code TO-92 TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 2% 2%
Base Number Matches 1 1

Compare GM6250-2.8T92RL with alternatives

Compare GM6250-3.0T92BG with alternatives