GM6250-2.8ST89RG vs GM6250-2.7ST23R feature comparison

GM6250-2.8ST89RG American Power Management Inc

Buy Now Datasheet

GM6250-2.7ST23R American Power Management Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer AMERICAN POWER MANAGEMENT INC AMERICAN POWER MANAGEMENT INC
Package Description SOT-89, 3 PIN SOT-23, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.7 V 0.7 V
Dropout Voltage1-Nom 0.4 V 0.4 V
Input Voltage-Max 10 V 10 V
Input Voltage-Min 3.8 V 3.7 V
JESD-30 Code R-PSSO-F3 R-PDSO-G3
JESD-609 Code e3 e3
Length 4.49 mm 2.92 mm
Load Regulation-Max 0.06636% 0.06399%
Number of Functions 1 1
Number of Terminals 3 3
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 2.856 V 2.754 V
Output Voltage1-Min 2.744 V 2.646 V
Output Voltage1-Nom 2.8 V 2.7 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF LSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 1.35 mm
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form FLAT GULL WING
Terminal Pitch 1.49 mm
Terminal Position SINGLE DUAL
Voltage Tolerance-Max 2% 2%
Width 2.435 mm 1.6 mm
Base Number Matches 1 1

Compare GM6250-2.8ST89RG with alternatives

Compare GM6250-2.7ST23R with alternatives