GLL4737A
vs
MX1N3830AUR-1E3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GENERAL INSTRUMENT CORP
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-PELF-R2
O-LELF-R2
Knee Impedance-Max
700 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1.25 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
7.5 V
7.5 V
Reverse Current-Max
10 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
5%
5%
Working Test Current
34 mA
34 mA
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
DO-213AB
Package Description
O-LELF-R2
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED, HIGH RELIABILITY
JEDEC-95 Code
DO-213AB
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare GLL4737A with alternatives
Compare MX1N3830AUR-1E3 with alternatives