GL5TR8
vs
SSL-LX5091RD
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SHARP CORP
LUMEX INC
Reach Compliance Code
unknown
compliant
Color
HIGH LUMINOSITY RED
RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.05 A
0.03 A
JESD-609 Code
e0
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
80.0 mcd
2 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-25 °C
-50 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
8.6 mm
8.6 mm
Packing Method
BULK
BULK
Peak Wavelength
660 nm
655 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
2.54 mm
Base Number Matches
1
1
HTS Code
8541.40.20.00
Color@Wavelength
Red
Forward Voltage-Max
2.1 V
Viewing Angle
80 deg
Compare GL5TR8 with alternatives
Compare SSL-LX5091RD with alternatives