GL41G
vs
U1GFF2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
FIRST COMPONENTS INTERNATIONAL
YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.25 V
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
150 °C
Output Current-Max
1 A
1 A
Rep Pk Reverse Voltage-Max
400 V
400 V
Surface Mount
YES
YES
Base Number Matches
2
1
Rohs Code
Yes
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
SUPER FAST RECOVERY
Breakdown Voltage-Min
400 V
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.025 µs
Reverse Test Voltage
400 V
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Compare GL41G with alternatives
Compare U1GFF2 with alternatives