GL3HY8 vs TLHY4601 feature comparison

GL3HY8 Sharp Corp

Buy Now Datasheet

TLHY4601 Vishay Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP VISHAY TELEFUNKEN
Reach Compliance Code unknown unknown
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
JESD-609 Code e0 e2
Lens Type COLORLESS TRANSPARENT
Luminous Intensity-Nom 55.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5 mm
Packing Method BULK
Peak Wavelength 585 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO
T-code T-1 T-1
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver (Sn/Ag)
Terminal Pitch 2.54 mm
Base Number Matches 1 4
Package Description PLASTIC, 2 PIN

Compare GL3HY8 with alternatives

Compare TLHY4601 with alternatives