GL3HY8 vs TLHY4405-AS12 feature comparison

GL3HY8 Sharp Corp

Buy Now Datasheet

TLHY4405-AS12 Vishay Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SHARP CORP VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
Category CO2 Kg 27.8 27.8
Compliance Temperature Grade Commercial Extended: -25C to +85C Industrial: -40C to +100C
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.03 A
JESD-609 Code e0 e2
Lens Type COLORLESS TRANSPARENT TINTED DIFFUSED
Luminous Intensity-Nom 55.0 mcd 11.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5 mm 4.4 mm
Packing Method BULK TR, 14 INCH
Peak Wavelength 585 nm 585 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver (Sn/Ag)
Terminal Pitch 2.54 mm 2.54 mm
Base Number Matches 1 1
HTS Code 8541.40.20.00
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2016-06-20
SVHC Over MCV 25550-51-0
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Color@Wavelength Yellow
Forward Voltage-Max 3 V
Reverse Voltage-Max 6 V
Viewing Angle 60 deg

Compare GL3HY8 with alternatives

Compare TLHY4405-AS12 with alternatives