GL1553-45
vs
H1267T
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PULSE SPECIALTY COMPONENTS
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Application |
GENERAL PURPOSE
|
10/100 BASE-T; ETHERNET
|
Approvals |
MIL-STD-1553
|
|
Height |
3.94 mm
|
5.51 mm
|
Length |
16 mm
|
17.53 mm
|
Load Resistance |
3.5 Ω
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Primary Winding |
1
|
|
Number of Secondary Winding |
1
|
|
Operating Frequency-Max |
1000 kHz
|
|
Operating Frequency-Min |
75 kHz
|
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Secondary Impedance |
4000 OHMS
|
|
Surface Mount |
YES
|
YES
|
Transformer Type |
PULSE TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:2.5CT
|
1:1
|
Width |
16 mm
|
12.2 mm
|
Base Number Matches |
3
|
1
|
Package Description |
|
CHIP
|
Isolation Voltage |
|
1500 V
|
Packing Method |
|
TUBE
|
Primary Inductance |
|
350 µH
|
|
|
|
Compare GL1553-45 with alternatives
Compare H1267T with alternatives