GL122M063
vs
B41858C8128M009
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
CAPXON INTERNATIONAL ELECTRONIC CO LTD
TDK CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
1200 µF
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
18 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
ESR
26 mΩ
52 mΩ
Length
31.5 mm
31.5 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Ripple Current
2500 mA
2294 mA
Series
GL(63V,6000H)
Terminal Pitch
7.5 mm
7.5 mm
Base Number Matches
1
2
Rohs Code
Yes
JESD-609 Code
e3
Leakage Current
0.756 mA
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK; TAPE
Reference Standard
AEC-Q200
Surface Mount
NO
Tan Delta
0.12
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Compare GL122M063 with alternatives
Compare B41858C8128M009 with alternatives