GKG6R068
vs
GKG6R067
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SPRAGUE-GOODMAN ELECTRONICS INC
|
SPRAGUE-GOODMAN ELECTRONICS INC
|
Package Description |
, 2816
|
, 2816
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.30.00.10
|
8532.30.00.10
|
Adjuster Orientation |
VERTICAL
|
VERTICAL
|
Capacitance-Max |
6 pF
|
6 pF
|
Capacitance-Min |
2 pF
|
2 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
2.9 mm
|
2.7 mm
|
Length |
7 mm
|
7 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multi-turn |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR
|
TR
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Size Code |
2816
|
2816
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
GULL WING
|
GULL WING
|
Width |
4 mm
|
4 mm
|
Base Number Matches |
3
|
3
|
Manufacturer Series |
|
GKG
|
Series |
|
GKG SERIES(REEL)
|
|
|
|
Compare GKG6R068 with alternatives
Compare GKG6R067 with alternatives