GKG30067
vs
GKG10028
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SPRAGUE-GOODMAN ELECTRONICS INC
SPRAGUE-GOODMAN ELECTRONICS INC
Package Description
, 2816
, 2816
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.30.00.10
8532.30.00.10
Adjuster Orientation
VERTICAL
VERTICAL
Capacitance-Max
30 pF
10 pF
Capacitance-Min
6.5 pF
3 pF
Capacitor Type
VARIABLE CAPACITOR
VARIABLE CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2.7 mm
2.9 mm
Length
7 mm
7 mm
Manufacturer Series
GKG
GKG
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multi-turn
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
SMT
SMT
Packing Method
TR
Bulk
Rated (DC) Voltage (URdc)
100 V
100 V
Series
GKG SERIES(REEL)
GK
Size Code
2816
2816
Surface Mount
YES
YES
Terminal Shape
GULL WING
GULL WING
Width
4 mm
4 mm
Base Number Matches
3
1
Rohs Code
Yes
Compare GKG30067 with alternatives
Compare GKG10028 with alternatives