GJM1555C1H470JB01J vs GRM1555C1H470JA01T feature comparison

GJM1555C1H470JB01J Murata Manufacturing Co Ltd

Buy Now Datasheet

GRM1555C1H470JA01T Murata Manufacturing Co Ltd

Buy Now Datasheet
Yes Yes
Yes Yes
Active Obsolete
MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
, 0402 , 0402
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
10 Weeks
0.000047 µF 0.000047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.5 mm 0.5 mm
e3 e3
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
YES Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 13 INCH TRAY
5% 5%
50 V 50 V
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 1

Compare GJM1555C1H470JB01J with alternatives

Compare GRM1555C1H470JA01T with alternatives