GJM0335C1E3R3BB01W
vs
C0201HQN250-3R3BGE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
VENKEL LTD
Package Description
, 0201
, 0201
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.0000033 µF
0.0000033 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.3 mm
0.3 mm
JESD-609 Code
e3
e4
Length
0.6 mm
0.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
YES
Yes
Negative Tolerance
3.0303%
3.0303%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, PAPER, 7 INCH
TAPE, EMBOSSED
Positive Tolerance
3.0303%
3.0303%
Rated (DC) Voltage (URdc)
25 V
25 V
Size Code
0201
0201
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.3 mm
0.3 mm
Base Number Matches
1
1
Pbfree Code
Yes
Manufacturer Series
C0201
Series
HQN
Compare GJM0335C1E3R3BB01W with alternatives
Compare C0201HQN250-3R3BGE with alternatives