GJ61555C1H8R2CB01E vs 500R07S8R2CV4Y feature comparison

GJ61555C1H8R2CB01E Murata Manufacturing Co Ltd

Buy Now Datasheet

500R07S8R2CV4Y Johanson Dielectrics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD JOHANSON DIELECTRICS INC
Package Description , 0402 , 0402
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000082 µF 0.0000082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.5 mm 0.51 mm
Length 1 mm 1.02 mm
Negative Tolerance 3.0488% 3.0488%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Tape, Paper TR, Punched Paper, 5 Inch
Positive Tolerance 3.0488% 3.0488%
Rated (DC) Voltage (URdc) 50 V 50 V
Series GJ6155(GOG)
Size Code 0402 0402
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 0.5 mm 0.51 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.24.00.20
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare GJ61555C1H8R2CB01E with alternatives

Compare 500R07S8R2CV4Y with alternatives