GJ61555C1H8R2CB01E
vs
C0402COG8R2C500NYB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
EYANG TECHNOLOGY DEVELOPMENT CO LTD
Package Description
, 0402
, 0402
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000082 µF
0.0000082 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.5 mm
0.5 mm
Length
1 mm
1 mm
Negative Tolerance
3.0488%
3.0488%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Tape, Paper
Tape, Paper
Positive Tolerance
3.0488%
3.0488%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
GJ6155(GOG)
C(SIZE)GENERAL
Size Code
0402
0402
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Width
0.5 mm
0.5 mm
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Multilayer
Yes
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare GJ61555C1H8R2CB01E with alternatives
Compare C0402COG8R2C500NYB with alternatives