GIB2404-E3/81 vs SB1640DC-T3-LF feature comparison

GIB2404-E3/81 Vishay Semiconductors

Buy Now Datasheet

SB1640DC-T3-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
parentfamilyid 71987577
Ihs Manufacturer VISHAY SEMICONDUCTORS WON-TOP ELECTRONICS CO LTD
Part Package Code D2PAK D2PAK
Package Description R-PSSO-G2 ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3
Pin Count 3 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
kg CO2e/kg 8.8
Average Weight (mg) 1979.3
CO2e (mg) 17417.841
Category CO2 Kg 8.8
Compliance Temperature Grade Military: -65C to +150C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a), 7(c)-I
Candidate List Date 2015-12-17
EFUP 50
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.975 V 0.55 V
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 125 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 40 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.035 µs
Reverse Test Voltage 200 V
Surface Mount YES YES
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260
Technology SCHOTTKY
Time@Peak Reflow Temperature-Max (s) 40

Compare GIB2404-E3/81 with alternatives

Compare SB1640DC-T3-LF with alternatives