GI751/62
vs
GI751
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
SUN WAI ELECTRONIC CO
|
Package Description |
O-PALF-W2
|
|
Pin Count |
2
|
|
Manufacturer Package Code |
CASE P600
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
|
Additional Feature |
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
|
|
Application |
GENERAL PURPOSE
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
O-PALF-W2
|
|
JESD-609 Code |
e0
|
e0
|
Non-rep Pk Forward Current-Max |
400 A
|
400 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
175 °C
|
Operating Temperature-Min |
-50 °C
|
|
Output Current-Max |
6 A
|
6 A
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
Reverse Recovery Time-Max |
2.5 µs
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Base Number Matches |
1
|
6
|
Forward Voltage-Max (VF) |
|
0.9 V
|
|
|
|
Compare GI751/62 with alternatives
Compare GI751 with alternatives