GI1401-E3/45 vs ER800-T3 feature comparison

GI1401-E3/45 Vishay Intertechnologies

Buy Now Datasheet

ER800-T3 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SENSITRON SEMICONDUCTOR
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 R-PSFM-T2
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application EFFICIENCY EFFICIENCY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.8 V
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 125 A 125 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.035 µs 0.035 µs
Surface Mount NO NO
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Pbfree Code No
Part Package Code TO-220AC
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.80
Moisture Sensitivity Level 1

Compare GI1401-E3/45 with alternatives

Compare ER800-T3 with alternatives