GHS2G181M2540 vs UPB2G181MRD6CT feature comparison

GHS2G181M2540 Gemmy Electronics Co Ltd

Buy Now Datasheet

UPB2G181MRD6CT Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer GEMMY ELECTRO CO LTD NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 40 mm 40 mm
Manufacturer Series GHS(400V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Series GHS(400V)
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Nichicon
Mounting Feature THROUGH HOLE MOUNT
Packing Method Bulk
Ripple Current 1600 mA
Surface Mount NO
Terminal Shape WIRE

Compare GHS2G181M2540 with alternatives

Compare UPB2G181MRD6CT with alternatives