GH50S2412TS
vs
TEN50-2412WI
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ACON INC
|
TRACO ELECTRONIC AG
|
Package Description |
MODULE-6
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
18 V
|
9 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-XXMA-X6
|
R-XDMA-P6
|
Load Regulation-Max |
0.5%
|
0.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
6
|
Output Voltage-Max |
13.2 V
|
14.4 V
|
Output Voltage-Min |
10.8 V
|
10.8 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
UNSPECIFIED
|
PIN/PEG
|
Terminal Position |
UNSPECIFIED
|
DUAL
|
Total Power Output-Max |
50 W
|
50 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Efficiency (Main Output) |
|
92%
|
JESD-609 Code |
|
e4
|
Length |
|
50.8 mm
|
Operating Temperature-Max |
|
55 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
4.17 A
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
11.25 mm
|
Temperature Grade |
|
OTHER
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
Width |
|
25.4 mm
|
|
|
|
Compare GH50S2412TS with alternatives
Compare TEN50-2412WI with alternatives