GH021Z680MA6N
vs
GH151Z680MA6N
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 0303
|
, 0202
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.23.00.20
|
8532.23.00.20
|
Capacitance |
0.000068 µF
|
0.000068 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.178 mm
|
0.178 mm
|
Length |
0.635 mm
|
0.381 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
No
|
No
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Packing Method |
WAFFLE PACK
|
WAFFLE PACK
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Size Code |
0202
|
0202
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
X7S
|
X7S
|
Temperature Coefficient |
22% ppm/°C
|
22% ppm/°C
|
Terminal Finish |
Gold/Titanium/Tungsten (Au/Ti/W)
|
Gold (Au)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
0.635 mm
|
0.381 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e4
|
|
|
|
Compare GH021Z680MA6N with alternatives
Compare GH151Z680MA6N with alternatives