GH0219561KN6N vs GB0218561KA6N feature comparison

GH0219561KN6N Kyocera AVX Components

Buy Now Datasheet

GB0218561KA6N Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0303 , 0303
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.20 8532.23.00.20
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2021-01-19 2021-01-19
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Capacitance 0.00056 µF 0.00056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method WAFFLE PACK WAFFLE PACK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0303 0303
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Gold (Au) Gold (Au)
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1

Compare GH0219561KN6N with alternatives

Compare GB0218561KA6N with alternatives