GG8888M1E vs PLA04M800C2 feature comparison

GG8888M1E Amphenol Positronic

Buy Now Datasheet

PLA04M800C2 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYAMIDE66 POLYESTER
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature POLARIZED
Contact Finish Termination Gold Flash (Au) - with Nickel (Ni) barrier
Contact Material BERYLLIUM COPPER/BRASS
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Reference Standard UL

Compare GG8888M1E with alternatives

Compare PLA04M800C2 with alternatives